Phoenix Contact 1544866 technical specifications.
| Contact Gender | Female |
| Number of Contacts | 4 |
| Package Quantity | 50 |
| Weight | 7.054792oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1544866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.