Phoenix Contact 1545399 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1545399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.