Phoenix Contact 1550122 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Jacket Material | Polyurethane |
| Length | 3mm |
| Mount | Cable |
| Number of Conductors | 6 |
| Packaging | Bulk |
| Series | SAC |
| Weight | 5oz |
| Wire/Cable Diameter | 5.2mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1550122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.