
Phoenix Contact 1550232 technical specifications.
| Color | Black |
| Connector Type A | M12 |
| Shielding | Unshielded |
| Weight | 11oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1550232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.