Phoenix Contact 1550627 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.205inch |
| Insulation Material | PU |
| Length | 100m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Number of Strands | 18 |
| Package Quantity | 1 |
| Weight | 11.552lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1550627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.