Phoenix Contact 1551082 technical specifications.
| Color | Green |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Features | WATERPROOF |
| Jacket Material | PUR |
| Length | 5m |
| Material | PBT, Polybutylene |
| Package Quantity | 1 |
| Series | PLUSCON |
| Voltage Rating | 30V |
| Weight | 0.35274oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1551082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.