
The Phoenix Contact PLUSCON connector features a waterproof design with a gold-plated contact and a polybutylene jacket. It has a current rating of 6A and a voltage rating of 48V. The connector is available in a 10m length and has a wire/cable gauge of 22AWG. It is made from PBT material and has a weight of 0.35274oz. The connector is part of the PLUSCON series and is supplied as a single unit.
Phoenix Contact 1551095 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 6A |
| Features | WATERPROOF |
| Jacket Material | PUR |
| Length | 10m |
| Material | PBT, Polybutylene |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Series | PLUSCON |
| Voltage Rating | 48V |
| Weight | 0.35274oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1551095 to view detailed technical specifications.
No datasheet is available for this part.