
8-contact circular connector adapter with male-female gender configuration, featuring a silver housing and shielded design. Rated for 1.5A current and 30V voltage, this adapter offers IP67, waterproof, and dust-tight protection. It supports through-hole termination and panel/bulkhead mounting, operating within a temperature range of -25°C to 85°C. The component is lead-free, ROHS compliant, and has a UL94 HB flammability rating.
Phoenix Contact 1551697 technical specifications.
| Color | Silver |
| Contact Gender | Male |
| Current Rating | 1.5A |
| Features | Shielded, WATERPROOF |
| Flammability Rating | UL94 HB |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Weight | 1.093493oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1551697 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
