
Five-position male circular connector with solder termination. Features gold-plated contacts for reliable conductivity and a shielded design. Rated for 60V DC and 4A, with an operating temperature range of -25°C to 85°C. This through-hole, panel-mount connector offers IP67, waterproof, and dust-tight protection.
Phoenix Contact 1552968 technical specifications.
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1552968 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
