
8-position, female circular connector featuring gold-plated copper and tin contacts for reliable mating. This shielded, free-hanging connector offers a 1.75A current rating and 30V voltage rating, with IDC termination for secure wire connection. Constructed with a nickel-finished zinc die cast shell and rated UL94 V-0 for flammability, it operates within a -40°C to 85°C temperature range and provides IP67, waterproof, and dust-tight protection.
Phoenix Contact 1553640 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1553640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.