
Phoenix Contact 1554225 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Gender | Female |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Shielding | Unshielded |
| Weight | 11.435818oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1554225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.