
This 4-position, right-angle circular connector features a male gender and IDC termination. It offers a 1.75A current rating and a 60V DC voltage rating, with a maximum operating temperature of 85°C and a minimum of -40°C. The connector is shielded, IP67 rated for waterproof and dust-tight performance, and constructed with a brass shell and copper, tin, and bronze contacts with gold plating.
Phoenix Contact 1554539 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1554539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.