Phoenix Contact 1554542 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Features | Shielded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PROFINET |
| Termination | IDC |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1554542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.