
Phoenix Contact 1555444 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 3m |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Voltage Rating | 24V |
| Weight | 5oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1555444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
