
This M12 receptacle is rated for 4A and features a black and grey color scheme. It is designed for use with 18AWG round wire and is suitable for applications requiring IP65 protection. The receptacle is constructed from bronze with a gold plating and is suitable for free hanging applications.
Phoenix Contact 1555622 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 1.279lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1555622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.