Phoenix Contact 1557840 technical specifications.
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Gender | Male |
| Weight | 7.83858oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1557840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.