
Phoenix Contact 1560086 technical specifications.
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1560086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
