Waterproof protective cover for cable mounting, crafted from durable PA6 nylon and polyamide. Features UL94 HB flammability rating and EAC approval. This RoHS compliant accessory offers IP67 ingress protection. Black in color, it is designed for assembly applications.
Phoenix Contact 1560251 technical specifications.
| Approvals | EAC |
| Color | Black |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA |
| Mount | Cable |
| Package Quantity | 5 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PROT |
| Weight | 0.062435oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1560251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.