Phoenix Contact 1560316 technical specifications.
| Color | Black |
| Length | 13.12foot |
| Package Quantity | 5 |
| Shielding | Unshielded |
| Weight | 5.220546oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1560316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.