Phoenix Contact 1560785 technical specifications.
| Color | Blue |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 52.5foot |
| Number of Conductors | 4 |
| Package Quantity | 25 |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 2.275lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1560785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.