Phoenix Contact 1560811 technical specifications.
| Color | Blue |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 17m |
| Number of Conductors | 4 |
| Package Quantity | 25 |
| Voltage Rating | 60V |
| Weight | 2.401lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1560811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.