Phoenix Contact 1560824 technical specifications.
| Color | Blue |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Current Rating | 4A |
| Gender | Male |
| Length | 16m |
| Number of Conductors | 4 |
| Package Quantity | 25 |
| Voltage Rating | 60V |
| Weight | 2.205lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1560824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.