
This 5-position, right-angle circular connector features a male contact gender with copper alloy contact finish and plating. Rated for 4A current and 60V DC (48V AC), it offers a temperature range of -20°C to 80°C. The connector boasts IP67, waterproof, and dust-tight ratings, with a zinc die-cast shell finished in nickel and a black/silver appearance. Designed for free-hanging or cable mounting, it utilizes screw termination and is UL94 HB flammability rated.
Phoenix Contact 1561742 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | Copper Alloy |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Copper Alloy |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1561742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.