Phoenix Contact 1562194 technical specifications.
| Gender | Male to Female |
| Length | 5m |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1562194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.