Phoenix Contact 1565298 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 10m |
| Max Current Rating | 4A |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Voltage Rating | 30V |
| Weight | 9.764538oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1565298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.