Phoenix Contact 1565696 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Female |
| Length | 5m |
| Number of Conductors | 4 |
| Package Quantity | 25 |
| Voltage Rating | 250V |
| Weight | 9.830853oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1565696 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.