Phoenix Contact 1565890 technical specifications.
| Color | Black, Grey |
| Length | 32.8foot |
| Max Current Rating | 4A |
| Package Quantity | 50 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1565890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.