Phoenix Contact 1572346 technical specifications.
| Color | Green |
| Features | WATERPROOF |
| Material | PBT, Polybutylene |
| Mount | Box |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1572346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.