Phoenix Contact 1572359 technical specifications.
| Color | Green |
| Features | WATERPROOF |
| Jacket Material | PUR |
| Length | 5m |
| Material | PBT, Polybutylene |
| Mount | Box |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1572359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.