Phoenix Contact 1572702 technical specifications.
| Cable Length (m) | 42 |
| Cable Type | Bus System |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1572702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.