
Phoenix Contact 1578780 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Length | 15m |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 14.109585oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1578780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.