Phoenix Contact 1580489 technical specifications.
| Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| Series | HC-B-TMS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1580489 to view detailed technical specifications.
No datasheet is available for this part.