Phoenix Contact 1580516 technical specifications.
| Package/Case | 100 |
| Height | 4.331inch |
| Length | 5.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | HEAVYCON-ADVANCE® |
| Width | 3.701inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1580516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.