Phoenix Contact 1582166 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Weight (g) | 35.3 |
| Type | M25 Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Gender | PL |
| Max Voltage Rating | 690V |
| Max Current Rating | 20A |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1582166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.