Phoenix Contact 1582214 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper, Silver |
| Contact Plating | Silver, Tin |
| Current Rating | 20A |
| Insulation Material | PA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Pluscon, QPD |
| Termination | IDC |
| Type | Electrical |
| Voltage Rating | 630V |
| Wire/Cable Diameter | -14mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1582214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.