Phoenix Contact 1582281 technical specifications.
| Color | Multiple |
| Connector Type B | Wire Leads |
| Mount | Through Hole, Panel |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | QPD |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1582281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.