Phoenix Contact 1582344 technical specifications.
| Number of Contacts | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M12 EZ |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1582344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
