
Phoenix Contact 1582459 technical specifications.
| Color | Red |
| Material | Nylon, Polyamide |
| Package Quantity | 10 |
| Ratings | IP66 |
| Series | QPD |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1582459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.