Phoenix Contact 1582488 technical specifications.
| Color | Black, Green |
| Features | WATERPROOF |
| Material | Plastic |
| Package Quantity | 1 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | Pluscon, QPD |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1582488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.