Phoenix Contact 1582638 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight, IP66 |
| Series | Pluscon, QPD |
| Termination | IDC |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1582638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.