Phoenix Contact 1582639 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 4 |
| Ratings | IP66 |
| Series | QPD |
| Termination | IDC |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1582639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.