Phoenix Contact 1582645 technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Material | Plastic |
| Ratings | IP66 |
| Series | QPD |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1582645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.