Phoenix Contact 1583100 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Length | 4m |
| Package Quantity | 1 |
| Voltage Rating | 250V |
| Weight | 4.762lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1583100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.