Phoenix Contact 1583877 technical specifications.
| Package/Case | Module |
| Contact Type | Power |
| Current Rating | 70A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Variocon® VC2 |
| Termination | Crimp |
| Voltage Rating | 690V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1583877 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.