
Phoenix Contact 1584114 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 111 |
| Product Depth (mm) | 32.5 |
| Product Height (mm) | 34 |
| Product Weight (g) | 60 |
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 108 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1584114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.