
Phoenix Contact 1584350 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Contact Type | CK 1.6-ED |
| Current Rating | 10A |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 21mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® D8 |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1584350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.