Phoenix Contact 1584897 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® B16 |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1584897 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.