Phoenix Contact 1585186 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Packaging | Bulk |
| Series | HEAVYCON® A10 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1585186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.