
Phoenix Contact 1585537 technical specifications.
| Housing Color | Grey |
| Mount | Plug-In |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON® B |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1585537 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
