Phoenix Contact 1585605 technical specifications.
| Body Orientation | Straight |
| Number of Rows | 2 |
| Product Length (mm) | 34.2 |
| Product Depth (mm) | 40.9 |
| Product Height (mm) | 14.6 |
| Product Weight (g) | 10.8 |
| Type | HEAVYCON Contact Insert Module |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 40A |
| Max Voltage Rating | 830V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1585605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.